345-064-541-802

Heilind Number:EDA345-064-541-802
Manufacturer:EDAC
Manufacturer Number:345-064-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-802

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. Featuring two rows of 64 positions each, it facilitates efficient signal transmission between PCBs. The contact material, made of durable Copper Alloy, guarantees long-term durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a variety of applications, this connector is a valuable addition to any electronic setup.