345-064-541-804

Heilind Number:EDA345-064-541-804
Manufacturer:EDAC
Manufacturer Number:345-064-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-804

Detailed Description

Enhance connectivity in your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in various environments. With a contact material of copper alloy and a pitch of .1 inches, it offers efficient power transfer and signal conductivity. The 64-position layout and straight mount orientation make it ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your connectivity solutions today with this essential component.