345-064-541-807

Heilind Number:EDA345-064-541-807
Manufacturer:EDAC
Manufacturer Number:345-064-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Connector in striking green. Designed for optimal performance, this connector features 64 positions across 2 rows, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precision mating is effortless. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in challenging environments. Elevate your connectivity with this essential component, perfect for a wide range of electronic projects.