345-064-541-812

Heilind Number:EDA345-064-541-812
Manufacturer:EDAC
Manufacturer Number:345-064-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 64 positions with a contact pitch of .1 inch, ensuring efficient signal transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in demanding environments. With a straight mount orientation and a compact two-row design, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are paramount. Elevate your PCB assembly with this essential connectivity solution.