345-064-541-878

Heilind Number:EDA345-064-541-878
Manufacturer:EDAC
Manufacturer Number:345-064-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-541-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of Copper Alloy contacts offering a total of 64 positions, this connector ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project.