MS3456KT24-7PY L/C

Heilind Number:EDA345-064-542-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT24-7PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT24-7PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Specifically designed for seamless integration, this connector boasts a single row layout with 64 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Upgrade your setup with this essential component for optimal signal transmission and connectivity.