345-064-542-102

Heilind Number:EDA345-064-542-102
Manufacturer:EDAC
Manufacturer Number:345-064-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 64 positions in a single row, this connector ensures seamless data transmission with a pitch spacing of 0.1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a 3A amperage and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and 0.2-inch row spacing offer easy installation and efficient PCB connections. Upgrade your connectivity solutions with this essential component.