345-064-542-108

Heilind Number:EDA345-064-542-108
Manufacturer:EDAC
Manufacturer Number:345-064-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-108

Detailed Description

Enhance your circuit connectivity with our premium Board To Board PCB Connector, meticulously designed for seamless integration. Its vibrant Green hue adds a pop of color to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a single row layout and 64 gold-plated Copper Alloy contacts, this connector guarantees stable and efficient data transmission. Featuring a compact .1-inch pitch and .2-inch row spacing, it offers precise and secure connections in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your electronics with this essential component and experience unparalleled performance.