345-064-542-112

Heilind Number:EDA345-064-542-112
Manufacturer:EDAC
Manufacturer Number:345-064-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, offering ample room for secure connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, you can count on excellent conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment for seamless data transmission. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this Card Edge Connector for efficient and dependable connectivity solutions.