345-064-542-158

Heilind Number:EDA345-064-542-158
Manufacturer:EDAC
Manufacturer Number:345-064-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-158

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 64 positions, along with a 1-row design and a .1-inch pitch, allow for seamless integration on your PCB. Made with copper alloy contacts, it guarantees efficient conductivity while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.