345-064-542-178

Heilind Number:EDA345-064-542-178
Manufacturer:EDAC
Manufacturer Number:345-064-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transmission, while the 64 positions in a single row provide ample connectivity options. Designed for versatility, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and demanding environments. Upgrade your connectivity solutions with this top-of-the-line connector.