345-064-542-201

Heilind Number:EDA345-064-542-201
Manufacturer:EDAC
Manufacturer Number:345-064-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With two rows of 64 positions each, this connector allows for seamless data transfer between PCBs. The green color adds a touch of vibrancy to your setup, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your system's connectivity with this essential component.