345-064-542-258

Heilind Number:EDA345-064-542-258
Manufacturer:EDAC
Manufacturer Number:345-064-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-258

Detailed Description

Enhance your PCB connections with this high-quality two-row board-to-board connector. Designed for efficient signal transmission, it features 64 positions with copper alloy contacts for optimal conductivity. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, meeting stringent industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in its straight mount orientation for secure installation. Elevate your electronic designs with this reliable and versatile connector.