345-064-542-278

Heilind Number:EDA345-064-542-278
Manufacturer:EDAC
Manufacturer Number:345-064-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant Green color, this connector stands out visually while offering top-notch functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal safety and durability in any application. Featuring two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 64 positions, guarantee precision and versatility in your PCB assemblies. Whether straight or right-angle mounted, this connector maintains secure connections even in challenging environments with an operating temperature range of -40 to 105 °C. Trust in this essential component for seamless data transfer and power delivery in your electronic designs. Elevate your connectivity game with this essential component.