345-064-542-402

Heilind Number:EDA345-064-542-402
Manufacturer:EDAC
Manufacturer Number:345-064-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-402

Detailed Description

Elevate your connectivity with our cutting-edge Green Board-to-Board PCB Connector. Designed for high-performance applications, this connector boasts an amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 64 positions, it offers seamless integration for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for streamlined connectivity solutions.