345-064-542-403

Heilind Number:EDA345-064-542-403
Manufacturer:EDAC
Manufacturer Number:345-064-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance 64-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact .1 inch pitch and .2 inch row spacing, it ensures precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup today and experience superior connectivity like never before.