345-064-542-404

Heilind Number:EDA345-064-542-404
Manufacturer:EDAC
Manufacturer Number:345-064-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-404

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 64 positions with a 0.1-inch pitch and a single row layout for efficient space utilization. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee optimal signal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding applications. Upgrade your setup with this essential component for enhanced connectivity and performance.