345-064-542-408

Heilind Number:EDA345-064-542-408
Manufacturer:EDAC
Manufacturer Number:345-064-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-408

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliability in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it enables precise PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your systems with this essential component for optimal performance.