345-064-542-502

Heilind Number:EDA345-064-542-502
Manufacturer:EDAC
Manufacturer Number:345-064-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-502

Detailed Description

Elevate your PCB connectivity with our cutting-edge 64-position board-to-board connector. Designed for seamless integration, this connector boasts a rugged UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring reliable performance in even the harshest environments. With a compact .1-inch pitch and convenient straight mount orientation, installation is a breeze. Whether you're designing for industrial machinery or consumer electronics, trust in our connector's -40 to 105°C operating temperature range for consistent functionality. Upgrade your connectivity game today.