345-064-542-504

Heilind Number:EDA345-064-542-504
Manufacturer:EDAC
Manufacturer Number:345-064-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-504

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of 64 copper alloy contacts, each spaced precisely at 0.1 inches, this connector guarantees reliable signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your electronic projects with this essential component, a testament to quality and innovation in connector technology.