345-064-542-508

Heilind Number:EDA345-064-542-508
Manufacturer:EDAC
Manufacturer Number:345-064-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-508

Detailed Description

Enhance your PCB connectivity with this high-performance 64-position board-to-board connector, designed for seamless and reliable data transmission. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector ensures durability and safety in all applications. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for precise and efficient connections. Operable in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Upgrade your electronic projects with this essential component.