345-064-542-512

Heilind Number:EDA345-064-542-512
Manufacturer:EDAC
Manufacturer Number:345-064-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for added safety. With two rows of 64 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your PCB connections with this essential component.