345-064-542-602

Heilind Number:EDA345-064-542-602
Manufacturer:EDAC
Manufacturer Number:345-064-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-602

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With a single row configuration and a total of 64 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures optimal signal transmission. Its straight mount orientation and .1-inch pitch make it easy to install and secure. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector to deliver exceptional performance and connectivity for your electronic projects.