345-064-542-603

Heilind Number:EDA345-064-542-603
Manufacturer:EDAC
Manufacturer Number:345-064-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-603

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, it offers reliable connectivity for your electronic devices. With a single row design and 64 positions, it allows for efficient data transfer. The contact material of Copper Alloy ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications in industries like telecommunications, computing, and automotive. Upgrade your connectivity solutions with this versatile and durable component.