345-064-542-604

Heilind Number:EDA345-064-542-604
Manufacturer:EDAC
Manufacturer Number:345-064-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-604

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring 64 positions in a single row, this connector offers seamless connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliability and longevity in operation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless data transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your connectivity solutions with this efficient and robust connector.