345-064-542-607

Heilind Number:EDA345-064-542-607
Manufacturer:EDAC
Manufacturer Number:345-064-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-607

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in your electronic devices. Featuring a vibrant green hue, it adds a pop of color to your circuitry while delivering top performance. With an amperage of 3A and a housing material of UL 94V-0 Thermoplastic Polyester, it ensures both efficiency and safety in every connection. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB. With 64 positions in a single row, it offers ample connectivity options for your components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.