345-064-542-658

Heilind Number:EDA345-064-542-658
Manufacturer:EDAC
Manufacturer Number:345-064-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 64 positions, ideal for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Featuring Copper Alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. With a mount orientation of Straight and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your electronic systems with this essential component for optimal functionality.