345-064-542-808

Heilind Number:EDA345-064-542-808
Manufacturer:EDAC
Manufacturer Number:345-064-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a dual-row layout with a total of 64 positions, ensuring seamless communication between boards. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any tech enthusiast's toolkit.