345-064-542-812

Heilind Number:EDA345-064-542-812
Manufacturer:EDAC
Manufacturer Number:345-064-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-812

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant Green hue, it adds a pop of color to your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, durability and reliability are guaranteed. The connector boasts 64 positions spread across two rows, allowing for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation offers easy installation. Elevate your connectivity game with this essential component.