345-064-542-878

Heilind Number:EDA345-064-542-878
Manufacturer:EDAC
Manufacturer Number:345-064-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-878

Detailed Description

Enhance your circuit connectivity with our versatile Board To Board PCB Connector. Featuring dual rows with a total of 64 positions, this connector ensures seamless data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential connector.