345-064-542-888

Heilind Number:EDA345-064-542-888
Manufacturer:EDAC
Manufacturer Number:345-064-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-542-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-542-888

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of 64 positions each, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Crafted with Copper Alloy contacts, it guarantees reliable and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your PCB connections with this essential component.