345-064-544-107

Heilind Number:EDA345-064-544-107
Manufacturer:EDAC
Manufacturer Number:345-064-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-107

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring 64 positions in a single row, it ensures efficient signal transmission with a low amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliable performance in various environmental conditions, with an operating temperature range of -40 to 105°C. The Copper Alloy contact material ensures secure and stable connections, while the .1-inch pitch and .2-inch row spacing offer precise positioning. Designed for straight mount orientation, this connector is a perfect fit for your electronic assembly needs. Elevate your PCB design with this essential component.