345-064-544-108

Heilind Number:EDA345-064-544-108
Manufacturer:EDAC
Manufacturer Number:345-064-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it offers a seamless amperage of 3 A, ensuring efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance. With a single row design and 64 positions, it allows for easy and precise connections. The .1-inch pitch and .2-inch row spacing ensure seamless integration into your PCB layout. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for commercial or industrial use, this connector is a versatile solution for your connectivity needs.