345-064-544-188

Heilind Number:EDA345-064-544-188
Manufacturer:EDAC
Manufacturer Number:345-064-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-188

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Featuring 64 positions in a single row, this connector offers seamless and secure contact for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and compact PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation makes installation easy and convenient. Upgrade your device's connectivity with this essential component.