345-064-544-201

Heilind Number:EDA345-064-544-201
Manufacturer:EDAC
Manufacturer Number:345-064-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts for optimal conductivity. With a double-row configuration and 64 positions, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees dependable performance in various environments. Upgrade your system with this essential component for efficient signal transmission.