345-064-544-202

Heilind Number:EDA345-064-544-202
Manufacturer:EDAC
Manufacturer Number:345-064-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-202

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 64 positions, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and stability. Its straight mount orientation and compact size make it ideal for space-restricted installations. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.