345-064-544-208

Heilind Number:EDA345-064-544-208
Manufacturer:EDAC
Manufacturer Number:345-064-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-208

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of 0.1 inches, allowing for precise alignment on your PCB. With 64 positions and a straight mount orientation, it offers ample versatility for your electronic projects. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. Copper alloy contacts guarantee efficient signal transmission, while an amperage of 3A supports power delivery. Whether you're building a prototype or a final product, this connector is essential for achieving secure and stable connections on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.