345-064-544-278

Heilind Number:EDA345-064-544-278
Manufacturer:EDAC
Manufacturer Number:345-064-544-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-278

Detailed Description

Enhance your PCB connectivity with this dual-row Board To Board Card Edge Connector, designed for seamless integration. Boasting a total of 64 positions with a pitch of 0.1 inches, it facilitates efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in demanding environments. With a straight mount orientation and a row spacing of 0.2 inches, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the ideal choice for robust and high-performance electronic applications. Elevate your connectivity solutions with this essential component.