345-064-544-288

Heilind Number:EDA345-064-544-288
Manufacturer:EDAC
Manufacturer Number:345-064-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-288

Detailed Description

Enhance connectivity and streamline your PCB integration with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all applications. With two rows and 64 positions, it offers ample space for seamless board-to-board connections. Crafted from top-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Trust in its superior quality and design to optimize your connectivity needs effortlessly.