345-064-544-402

Heilind Number:EDA345-064-544-402
Manufacturer:EDAC
Manufacturer Number:345-064-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-402

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and 64 positions, it ensures seamless transmission of data. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and operating temperature range of -40 to 105°C add to its versatility. Upgrade your electronics assembly with this essential component.