345-064-544-403

Heilind Number:EDA345-064-544-403
Manufacturer:EDAC
Manufacturer Number:345-064-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-403

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Boasting a streamlined design with a single row of 64 positions, this connector ensures seamless and reliable connectivity for your electronic components. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing superior quality and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining a compact form factor. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environmental conditions. Trust in our connector for optimal performance in your electronic applications.