345-064-544-404

Heilind Number:EDA345-064-544-404
Manufacturer:EDAC
Manufacturer Number:345-064-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring 64 positions in a single row, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, it effortlessly integrates into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Upgrade your connectivity game with this top-of-the-line connector.