345-064-544-408

Heilind Number:EDA345-064-544-408
Manufacturer:EDAC
Manufacturer Number:345-064-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 64 positions with a single row layout, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity. With a straight mount orientation and a compact design, it's ideal for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your electronic connections with this high-performance connector.