345-064-544-412

Heilind Number:EDA345-064-544-412
Manufacturer:EDAC
Manufacturer Number:345-064-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-412

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring 64 positions in a single row layout, this connector offers efficient signal transmission with a low amperage rating of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB assembly, while the straight mount orientation provides seamless installation. Ideal for a variety of applications, this green connector is a must-have component in any engineer's toolkit.