345-064-544-458

Heilind Number:EDA345-064-544-458
Manufacturer:EDAC
Manufacturer Number:345-064-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-458

Detailed Description

Enhance connectivity within your electronics with our high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector boasts a single row with 64 positions, providing ample space for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your PCB connections with this essential component.