345-064-544-488

Heilind Number:EDA345-064-544-488
Manufacturer:EDAC
Manufacturer Number:345-064-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 64 positions for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection solutions with this essential component.