345-064-544-503

Heilind Number:EDA345-064-544-503
Manufacturer:EDAC
Manufacturer Number:345-064-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-503

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector, designed for seamless integration within your devices. Featuring a vibrant Green color and boasting a robust construction using UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a double row configuration, Copper Alloy contacts, and a pitch of .1 inch, it offers a total of 64 positions for efficient data transfer. The straight mount orientation and a wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.