345-064-544-512

Heilind Number:EDA345-064-544-512
Manufacturer:EDAC
Manufacturer Number:345-064-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration offer reliable contact between circuit boards. With 64 positions and a .1-inch pitch, it ensures efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector guarantees durability and stable conductivity even in harsh environments. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Elevate your PCB assembly with this essential component.