345-064-544-602

Heilind Number:EDA345-064-544-602
Manufacturer:EDAC
Manufacturer Number:345-064-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-602

Detailed Description

Enhance your circuit connections with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring optimal performance for your electronic setups. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing longevity and reliability in any application. The copper alloy contact material provides superior conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Whether you're a DIY enthusiast or a professional in the field, our connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.