345-064-544-603

Heilind Number:EDA345-064-544-603
Manufacturer:EDAC
Manufacturer Number:345-064-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-544-603

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 64 positions, ensuring efficient signal transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity and longevity. The .1-inch pitch and .2-inch row spacing make it suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Whether you're a hobbyist or a professional, this straight mount connector is a must-have for your electronic assemblies. Elevate your connectivity game with this essential component.